Low

MCP23018-E/MJ - 

I/O Expander, 16bit, 3.4 MHz, I2C, 1.8 V, 5.5 V, QFN

MCP23018-E/MJ - I/O Expander, 16bit, 3.4 MHz, I2C, 1.8 V, 5.5 V, QFN

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP23018-E/MJ
Newark Part No.:
98M1581

Product Overview

The MCP23018-E/MJ is a 16-bit parallel I/O Expander for I²C bus or SPI applications. It consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The 16-bit I/O port functionally consists of two (2) 8-bit ports (PORTA and PORTB). The MCP23X18 can be configured to operate in 8-bit mode or 16-bit mode via IOCON.BANK. There are two interrupt pins, INTA and INTB which can be associated with their respective ports or can be logically OR'ed together so both pins will activate if either port causes an interrupt.
  • Single hardware address pin
  • Voltage input to allow up to eight devices on the bus
  • Configurable interrupt output pins
  • Configurable as active-high, active-low or open-drain
  • Interrupt-on-change from configured defaults or pin change
  • Polarity inversion register to configure the polarity of the input port data
  • External reset input
  • Low standby current consumption

Applications

Communications & Networking

Product Information

:
16bit
:
3.4MHz
:
I2C
:
1.8V
:
5.5V
:
QFN
:
24Pins
:
17I/O's
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.14 $ 1.14
Price for:
Each
Multiple: 91 Minimum: 364
Quantity Price
364 + $1.14
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.