MICROCHIP  MCP23016-I/SO  I/O Expander, 16bit, 400 kHz, I2C, 2 V, 5.5 V, SOIC

MICROCHIP MCP23016-I/SO

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 03H5066
  • Manufacturer Part No MCP23016-I/SO

Product Overview


The MCP23016-I/SO is a 16-bit I²C™ I/O Expander provides 16-bit general purpose, parallel I/O expansion for I²C™ compatible bus applications. It includes high-current drive capability, low supply current and individual I/O configuration. I/O expander provides a simple solution when additional I/Os are needed for ACPI, power switches, sensors, push buttons, LEDs and so on. The MCP23016 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master enables the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the read register can be inverted with the polarity inversion register. All registers can be read by the system master.
  • 16-bit I/O port Expander with interrupt
  • 3 Hardware address pins allow user to use up to 8 of these devices on the same I²C/SMBus
  • 25mA source/sink capability per I/O
  • I²C and SMBus compatible interface (0 to 400kHz clock frequency)
  • 16 programmable bi-directional I/Os compatible with most processors
  • Outputs can directly drive LEDs (source and sink current 25mA)
  • Polarity inversion register to configure the polarity of the input port data
  • Internal power on reset (POR)
  • Open-drain interrupt output activated when input changes state
  • Low supply current

Applications

Industrial
Back to top

Product Specifications, Documents & More


  • Bus Frequency: 400kHz
  • Chip Configuration: 16bit
  • IC Interface Type: I2C
  • Interface Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 16
  • No. of Pins: 28
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/186
  •  132/184

Availability

Availability:  50

Available until stock is exhausted


  • 50 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.58 $1.58

Buy

Price

Quantity List Price
1 - 25 $1.58
26 - 99 $1.32
100+ $1.20
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought