Low

MICROCHIP  MCP23009-E/SS  I/O Expander, 8bit, 3.4 MHz, I2C, 1.8 V, 5.5 V, SSOP

MICROCHIP MCP23009-E/SS
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP23009-E/SS
Newark Part No.:
07P9508
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MCP23009-E/SS is an 8-bit I/O Expander with open-drain outputs. It consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enables I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The Interrupt capture register captures port values at the time of the interrupt, thereby saving the condition that caused the interrupt. The Power-on reset (POR) sets the registers to their default values and initializes the device state machine. The hardware address pin is used to determine the device address.
  • Open-drain outputs
  • Configurable as active-high, active-low or open-drain
  • Interrupt-on-change from configured defaults or pin change
  • Polarity inversion register to configure the polarity of the input port data
  • External reset input

 

Product Information

Chip Configuration:
8bit
Bus Frequency:
3.4MHz
IC Interface Type:
I2C
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Interface Case Style:
SSOP
No. of Pins:
20Pins
No. of I/O's:
8I/O's
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.