Low

MCP23008-E/SS - 

I/O Expander, 8bit, 1.7 MHz, I2C, 1.8 V, 5.5 V, SSOP

MICROCHIP MCP23008-E/SS

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP23008-E/SS
Newark Part No.:
08J8739
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP23008-E/SS is a 8-bit general purpose, parallel I/O Expansion for I²C bus applications. It consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master.
  • 3 Address inputs for up to 8 devices on one bus
  • 25mA Sink/source capability per I/O
  • Supports 100kHz, 400kHz and 1.7MHz I²C™ compatible modes
  • Internal power-on-reset (POR)
  • Polarity inversion register to configure polarity of input port data
  • External reset input
  • 1μA (maximum) Low standby current

Applications

Industrial

Product Information

:
8bit
:
1.7MHz
:
I2C
:
1.8V
:
5.5V
:
SSOP
:
20Pins
:
8I/O's
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/25/17

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.866 $ 0.87
Price for:
Each
Multiple: 67 Minimum: 469
Quantity Price
469 + $0.866
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.