Low

MICROCHIP  MCP2210-I/SO  USB Interface, USB 2.0, 3.3 V, 5.5 V, SOIC, 20

MICROCHIP MCP2210-I/SO
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP2210-I/SO
Newark Part No.:
83T7176
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

USB Type:
-
USB Standard:
USB 2.0
Supply Voltage Min:
3.3V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
20Pins
Data Rate:
12Mbps
No. of Ports:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.