Low

MCP2200-I/SO - 

Interface Bridges, USB to UART, 3 V, 5.5 V, SOIC, 20 Pins, -40 °C

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP2200-I/SO
Newark Part No.:
52R9947
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP2200-I/SO is a USB to UART serial converter which enables USB connectivity in applications that have a UART interface. The device reduces external components by integrating the USB termination resistors. The MCP2200-I/SO also has 256 bytes of integrated user EEPROM.
  • Supports full-speed USB (12 Mb/s)
  • Implements USB protocol composite device:
  • 128 byte buffer to handle data throughput at any UART baud rate
  • Fully configurable VID and PID assignments, and string descriptors
  • Bus powered or self-powered
  • USB Driver and Software Support
  • Configuration utility for initial configuration Universal Asynchronous Receiver/Transmitter (UART)
  • Responds to SET LINE CODING commands to dynamically change baud rates
  • Supports baud rates: 300-1000k
  • Hardware flow control
  • UART signal polarity option
  • Eight general purpose I/O pins
  • 256 bytes of user EEPROM
  • USB activity LED outputs (TxLED and RxLED)
  • SSPND output pin
  • USBCFG output pin (indicates when the enumeration is completed)

Applications

Communications & Networking, Consumer Electronics, Automotive

Product Information

:
USB to UART
:
3V
:
5.5V
:
SOIC
:
20Pins
:
-40°C
:
85°C
:
Each
:
-
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

262 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$2.00 $ 2.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.00
25 + $1.67
100 + $1.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MICROCHIP - MCP2200-I/SO - USB / UART BRIDGE, 12MBPS, 20-SOIC 5 5 1 1
Worked very well! This device worked exactly as the datasheet specified. I used the recommended resonator specified in the datasheet. When I attached the USB cable to my computer it downloaded the device driver right away and I was communicating USB to UART. When using this product you must download the MCP2200 Configuration Utility from microchips website in order to set the baud rate of the UART communication. January 23, 2015
  • 2015-06-11T15:22:03.218-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_52R9947, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I need to be certain to get the latest date code.... Thanx! ....
3 years, 8 months ago
by
recog1
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please send your query to quote@newark.com.
3 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:38.076-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_52R9947, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.