Low

MICROCHIP  MCP2150-I/P  IC, IRDA CONTROLLER, 2150, DIP18

MICROCHIP-MCP2150-I/P-IC, IRDA CONTROLLER, 2150, DIP18

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 24M4456
  • Manufacturer Part No MCP2150-I/P

Availability

Availability: No Longer Manufactured


Substitutes

  • 59K0223 - MICROCHIP-MCP2150-I/P-IC, IRDA CTRL, 115.2KBAUD, 5.5V, DIP-18
  • 71J5268 - MICROCHIP-MCP215XDM-MCP2150, MCP2155, IRDA, DATA LOGGER, DEMO BOARD

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59K0223
MCP2150-I/P

MCP2150-I/P

MICROCHIP

IC, IRDA CTRL, 115.2KBAUD, 5.5V, DIP-18

IC, IRDA CTRL, 115.2KBAUD, 5.5V, DIP-18; IC Interface Type:Serial, UART; No. of TX Buffers:2; No. of RX Buffers:2; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:DIP; No. of Pins:18; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.05

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
71J5268
MCP215XDM

MCP215XDM

MICROCHIP

MCP2150, MCP2155, IRDA, DATA LOGGER, DEMO BOARD

MCP2150, MCP2155, IRDA, DATA LOGGER, DEMO BOARD; Silicon Manufacturer:Microchip; Silicon Core Number:MCP2150; Kit Application Type:Interface; Application Sub Type:Standard Protocol Stack Controller; Kit Contents:Board Only ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $60.00

Buy

(Available until stock is exhausted)

  • 4 in stock for same day shipping

see cut-off times

Customers Also Bought