MICROCHIP  MCP2036-I/SL  Inductive Touch Sensor, 0.6 V/ s, 4 s, 2.7 V, 5.5 V, 2 MHz, SOIC

MICROCHIP MCP2036-I/SL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 34R4152
  • Manufacturer Part No MCP2036-I/SL

Product Information


  • Slew Rate 0.6V/µs
  • Turn On Time 4µs
  • Supply Voltage Min 2.7V
  • Supply Voltage Max 5.5V
  • Clock Frequency Max 2MHz
  • Sensor Case Style SOIC
  • No. of Pins 14Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 8/15/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.798 $0.798

Buy

Price

Quantity List Price
1 - 9 $0.798
10 - 24 $0.59
25 - 49 $0.543
50 - 99 $0.496
100+ $0.449
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought