Low

MICROCHIP  MCP2025-500E/P  LIN INTERFACE, 20KBAUD, 18V, DIP-8

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP2025-500E/P
Newark Part No.:
06W2861
Technical Datasheet:
See all Technical Docs
MICROCHIP MCP2025-500E/P
Video

The actual product may differ from image shown

 

Product Information

Output Voltage:
5V
Output Current:
70mA
Supply Voltage Min:
6V
Supply Voltage Max:
18V
Baud Rate:
20Kbaud
Interface Case Style:
DIP
No. of Pins:
8Pins
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.