Low

MICROCHIP  MCP2025-500E/P  IC, LIN TRANSCEIVER, VOLT REG 5V, 8PDIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 12X8694
  • Manufacturer Part No MCP2025-500E/P

Product Information


  • Baud Rate: 20Kbaud
  • Interface Case Style: DIP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Output Current: 70mA
  • Output Voltage: 5V
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 6V

Find similar products  grouped by common attribute

Availability

Availability:  59

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.98

Buy

Price

Quantity List Price
1 - 99 $1.98
100 - 249 $1.59
250 - 499 $1.44
500 - 999 $1.32
1000+ $1.23

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought