Low

MICROCHIP  MCP2025-330E/SN  IC, LIN TRANSCEIVER, VOLT REG 3V3, 8SOIC

MICROCHIP-MCP2025-330E/SN-IC, LIN TRANSCEIVER, VOLT REG 3V3, 8SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 12X8693
  • Manufacturer Part No MCP2025-330E/SN

Product Information


  • Baud Rate: 20Kbaud
  • Interface Case Style: SOIC
  • No. of Pins: 8
  • Output Current: 70mA
  • Output Voltage: 3.3V
  • Packaging: Each
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 6V

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.93

Buy

Price

Quantity List Price
1 - 99 $1.93
100 - 249 $1.55
250 - 499 $1.40
500 - 999 $1.29
1000 - 999999999 $1.20

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06W2859
MCP2025-330E/SN
CAD CadSoft_EAGLE Technical Data Sheet}  

MCP2025-330E/SN

MICROCHIP

LIN INTERFACE, 20KBAUD, 18V, SOIC-8

LIN INTERFACE, 20KBAUD, 18V, SOIC-8; Output Voltage:3.3V; Output Current:70mA; Supply Voltage Min:6V; Supply Voltage Max:18V; Baud Rate:20Kbaud; Interface Case Style:SOIC; No. of Pins:8; Packaging:Each; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $0.93

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought