Low

MICROCHIP  MCP2003A-E/SN  TRANSCEIVER, LIN, 20KBAUD, 27V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 73T0676
  • Manufacturer Part No MCP2003A-E/SN

Product Information


  • Baud Rate: 20Kbaud
  • Interface Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Output Current: -
  • Output Voltage: -
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 27V
  • Supply Voltage Min: 6V
  • Supply Voltage Range: 6V to 27V

Availability

Availability:  0

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 100

Unit Price: $0.62

Buy

Price

Quantity List Price
100+ $0.62

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought