Low

MCP2003-E/SN - 

LIN TRANSCEIVER, 20KBAUD, 27V, SOIC8

MCP2003-E/SN - LIN TRANSCEIVER, 20KBAUD, 27V, SOIC8

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP2003-E/SN
Newark Part No.:
65R5493

Product Information

:
27
:
200
:
6
:
27
:
20
:
SOIC
:
8
:
Each
:
-
:
AEC-Q100
:
To Be Advised
:
MSL 1 - Unlimited
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCP2003-E/SN is a LIN J2602 Transceiver provides a bi-directional, half-duplex communication, physical interface to automotive and industrial LIN systems to meet the LIN bus specification revision 2.1 and SAE J2602. The device is short-circuit and over-temperature protected by internal circuitry. The device has been specifically designed to operate in the automotive operating environment and will survive all specified transient conditions while meeting all of the stringent quiescent current requirements. It provides a physical interface between a microcontroller and a LIN bus. This device will translate the CMOS/TTL logic levels to LIN logic level and vice versa. It is intended for applications with serial bus speeds up to 20kbaud.
  • 43V Load dump protected
  • Very low high electromagnetic immunity (EMI)
  • Very high electrostatic discharge (ESD) immunity
  • Very high immunity to RF disturbances meets stringent OEM requirements
  • -40 to +125°C Extended temperature range
  • Interface to PIC® MCU EUSART and standard USARTs
  • LIN bus pin - Internal pull-up resistor and diode
  • Automatic thermal shutdown
  • Low-power mode - Receiver monitoring bus and transmitter off (~= 5μA)

Applications

Communications & Networking, Automotive, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.691 $ 0.69
Price for:
Each
Multiple: 100 Minimum: 600
Quantity Price
600 + $0.691
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.