MICROCHIP  MCP2003-E/P  LIN TRANSCEIVER, 20KBAUD, 27V, DIP-8

MICROCHIP MCP2003-E/P

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 65R5492
  • Manufacturer Part No MCP2003-E/P

Product Overview


Applications

Automotive
Back to top

Product Information


  • Output Voltage 27V
  • Output Current 200mA
  • Supply Voltage Min 6V
  • Supply Voltage Max 27V
  • Baud Rate 20Kbaud
  • Interface Case Style DIP
  • No. of Pins 8Pins
  • Packaging Each
  • MSL -
  • Supply Voltage Range 6V to 27V
  • SVHC No SVHC (17-Dec-2015)
  • CAD CadSoft_EAGLE (3.65KB) EN
  • Availability

    Availability:  5

    Available until stock is exhausted


    • 5 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.711 $0.711

    Buy

    Price

    Quantity List Price
    1+ $0.711
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought