Low

MCP1703T-3302E/MB - 

Fixed LDO Voltage Regulator, 2.7V to 16V, 525mV Dropout, 3.3Vout, 250mAout, SOT-89-3

MCP1703T-3302E/MB - Fixed LDO Voltage Regulator, 2.7V to 16V, 525mV Dropout, 3.3Vout, 250mAout, SOT-89-3

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1703T-3302E/MB
Newark Part No.:
40M0639
Product Range
3.3V 250mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP1703T-3302E/MB is a CMOS low dropout Voltage Regulator that can deliver up to 250mA of current while consuming only 2μA of quiescent current (typical). The input operating range is specified from 2.7 to 16V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-ion-powered applications. It is capable of delivering 250mA with only 625mV (typical) of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1703 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40 to 125°C. Line regulation is ±0.1% typical at +25°C. Output voltages for the MCP1703 range from 1.2 to 5.5V. The LDO output is stable when using only 1μF of output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output.
  • 250mA for output voltages ≥2.5V
  • 200mA for output voltages <2.5V
  • Stable with 1 to 22µF ceramic, tantalum or aluminium output capacitors
  • Short-circuit protection
  • Over-temperature protection

Applications

Power Management, Consumer Electronics, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Fixed
:
2.7V
:
16V
:
3.3V
:
-
:
-
:
250mA
:
525mV
:
SOT-89
:
3Pins
:
-40°C
:
125°C
:
Cut Tape
:
3.3V 250mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

Fixed LDO Voltage Regulator, 2.7V to 16V In, 525mV Dropout, 3.3V/250mA Out, SOT-89-3

2,000 in stock
Add

MICROCHIP

Fixed LDO Voltage Regulator, 2.7V to 16V, 525mV Dropout, 3.3Vout, 250mAout, SOT-89-3

899 in stock

Each (Supplied on Cut Tape)

1+ $0.56 25+ $0.463 100+ $0.422

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

592 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.56 $ 0.56
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.56
25 + $0.463
100 + $0.422
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.