Low

MCP1700T-3002E/TT - 

Fixed LDO Voltage Regulator, 2.3V to 6V, 178mV Dropout, 3Vout, 250mAout, SOT-23-3

MCP1700T-3002E/TT - Fixed LDO Voltage Regulator, 2.3V to 6V, 178mV Dropout, 3Vout, 250mAout, SOT-23-3

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1700T-3002E/TT
Newark Part No.:
84R5176
Product Range
3V 250mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP1700T-3002E/TT is a CMOS low dropout positive Voltage Regulator which can source up to 250mA of current with an extremely low input-output voltage differential of 178mV at 250mA. The low dropout voltage combined with the low current consumption of only 1.6µA makes this part ideal for battery operation. The low voltage differential (dropout voltage) extends battery operating lifetime. This is stable with 1.0µF ceramic output capacitor. It also permits high currents in small packages when operated with minimum VIN-VOUT differentials. The circuit also incorporates short-circuit protection and over temperature protection to ensure maximum reliability.
  • Extremely low operating current for longer battery life (1.6μA typical)
  • Very low dropout voltage (178mV at full load)
  • 250mA Rated output current
  • High output voltage accuracy (±0.4% typical)
  • Overcurrent and over-temperature protection
  • Pin compatible upgrade for bipolar regulators and TC55 with Vin maximum of <6V
  • Requires only 1µF ceramic output capacitance
  • Short-circuit protection

Applications

Power Management, Security, Sensing & Instrumentation, Consumer Electronics, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Fixed
:
2.3V
:
6V
:
3V
:
-
:
-
:
250mA
:
178mV
:
SOT-23
:
3Pins
:
-40°C
:
125°C
:
Cut Tape
:
3V 250mA LDO Voltage Regulators
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

Fixed LDO Voltage Regulator, 2.3V to 6V In, 178mV Dropout, 3V/250mA Out, SOT-23-3

3,000 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,176 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.28 $ 0.28
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.38
25 + $0.319
100 + $0.288
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.