Low

MCP1650DM-LED2 - 

Demonstration Board, Multiple White LED Power Source, 1 Output, MCP1650

MCP1650DM-LED2 - Demonstration Board, Multiple White LED Power Source, 1 Output, MCP1650

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1650DM-LED2
Newark Part No.:
69K0127
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP1650DM-LED2 is a MCP1650 multiple white LED demo board demonstrates the use of a conventional boost topology in a LED application. The board also serves as a platform to evaluate the MCP1650 boost controller. A PIC10F202 microcontroller in a SOT23 6 pin package is used to provide the PWM signal to the MCP1650. It also accepts a push button input that allows the user to adjust the white LEDs to three different intensities of 100%, 50% and 25%. Since designers are tasked with improving efficiency, lowering cost and decreasing size, white LEDs are now being used. Powering white LEDs, which have a forward drop(VF) of 3.6V, typically becomes more difficult when the application requires multiple LEDs. The design of the demo board is done with boost controller IC MCP1650, which is capable of generating an output voltage of over 100V. The PIC10F202 microcontroller is programmable, allowing the user to modify or develop their own firmware routines to further evaluate the MCP1650.
  • Programmed MCP1650 white LED intensity control via the PIC10F202
  • Nine white LEDs connected in series
  • PIC10F202 is used to generate the PWM signal which controls the intensity of the LEDs
  • Push button selection for three levels of intensity control
  • Includes one battery holder for three AA batteries (batteries not included)

Applications

LED Lighting, Power Management

Contents

MCP1650 multiple white LED demo board, MCP1650 multiple white LED demo board User's Guide.

Product Information

:
Boost (Step Up)
:
1Outputs
:
560mA
:
32.4V
:
2.7V
:
5.5V
:
MCP1650
:
PWM
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 8

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you confirm whether multiple white LED demo board is powered by using battery (part number MCP1650DM-LED2)
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, the board requires three AA batteries as a power source for working, batteries are not included with board.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you confirm whether multiple white LED demo board includes battery holder (part number MCP1650DM-LED2)
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, this board includes 'AA' battery holder which can hold 3 batteries and suggested part number is 2464 from KEYSTONE.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you provide the firmware information for white LED demo board (part number MCP1650DM-LED2)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This demo board comes with preprogrammed firmware to operate the system. The PIC10F202 can be reprogrammed with the baseline flash microcontroller programmer.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:02.759-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_69K0127, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.