Low

MCP1650DM-LED1 - 

Demonstration Board, MCP165X 3W White LED

MCP1650DM-LED1 - Demonstration Board, MCP165X 3W White LED

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1650DM-LED1
Newark Part No.:
71J5265
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP1650DM-LED1 is a MCP1650 3W white LED demo board fully assembled, tested and ready for evaluation and demonstration. The board also supports for MCP1650/1/2/3 family of 750KHz gated oscillator controller in an 8 pin or 10 pin MSOP package. The family includes peak current limit, adjustable output voltage/current, low battery detection and power good indication. This board is capable of functioning without any extra lab supplies or loads. A three socket AA battery holder is attached to the board. However, there are terminals provided to allow the use of an external voltage supply. The input is fused for overcurrent protection. the MCP165X 3W white LED demo board requires 2.0V to 4.5V for proper operation. Connect the positive terminal of the external supply to TP1 and the ground terminal of the external supply to TP2.
  • Output power capability over 5W
  • Output voltage capability from 3.3V to over 100V
  • Capable of SEPIC and flyback topologies
  • Adaptable duty cycle for battery or wide input, voltage range applications
  • Low operating quiescent current IQ = 120μA
  • Voltage feedback tolerance (0.6%, typical)
  • 750KHz gated oscillator switching frequency
  • Input voltage range from 2.0V to 5.5V

Applications

Power Management, LED Lighting, Embedded Design & Development, Industrial

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
452 in stock

Each

1+ $1.30 10+ $1.21 25+ $1.17 100+ $1.10 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 6

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you confirm whether multiple white LED demo board is powered by using battery (part number MCP1650DM-LED1)
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, three fully charged AA batteries are needed as a power source for working. The combined voltage of the three batteries can not exceed 6V. Alternately the input voltage can be provided by a lab power supply.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of microcontroller used in 3W white LED demo board (part number MCP1650DM-LED1)
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of microcontroller used in used in 3W white LED demo board is PIC10F206T-I/OT from MICROCHIP, it is of SOT-23 package.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of microcontroller used in multiple white LED demo board (part number MCP1650DM-LED2)
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of microcontroller used in used in 3W white LED demo board is PIC10F202T-I/OT from MICROCHIP, it is of SOT-23 package.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:35.015-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_71J5265, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.