Low

MCP1631RD-DCPC1 - 

Reference Design, Digitally Controlled Programmable Current Source, 1 Output, MCP1631HV, PIC16F616

MCP1631RD-DCPC1 - Reference Design, Digitally Controlled Programmable Current Source, 1 Output, MCP1631HV, PIC16F616
MCP1631RD-DCPC1 - Reference Design, Digitally Controlled Programmable Current Source, 1 Output, MCP1631HV, PIC16F616
MCP1631RD-DCPC1 - Reference Design, Digitally Controlled Programmable Current Source, 1 Output, MCP1631HV, PIC16F616

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1631RD-DCPC1
Newark Part No.:
25R7933
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP1631RD-DCPC1 is a MCP1631HV digitally controlled programmable current source reference design is used to drive and dim one or more power LEDs in a series or parallel topology(depending on the LED's capability). The reference design may also be used to charge one to four cell NiMH/NiCd or one to two cell Li-Ion battery packs. The board uses the MCP1631HV high speed analog PWM controller and PIC16F616 microcontroller to generate the proper dimming ratio for LEDs or charge algorithm for NiMH, NiCd and Li-Ion batteries. The boards is used to evaluate MCP1631HV in a SEPIC power converter application. The reference design is a user programmable. Multiple user functions may be selected by re compiling the source code. The board can drive LEDs or charge NiMH, NiCd or Li-Ion batteries with a maximum current of 1A. In Charger Mode, the MCP1631HV provides a constant current/constant voltage with preconditioning, cell temperature monitoring and battery pack fault monitoring.
  • Input operating voltage from 3.5V to 16V
  • Maximum output current of 1000mA
  • Drives one or more LEDs
  • Firmware for charging Li-Ion, NiMH, and NiCd batteries
  • Single ON/OFF/dimming switch
  • Status and fault indication
  • Hardware and software overvoltage protection (OVP) set to 9.0V
  • Firmware default output current of 700mA
  • Maximum output power of 8.5W
  • The software value can be modified in the source code to be less than 9.0V

Applications

Power Management, LED Lighting

Contents

MCP1631HV digitally controlled programmable current source reference design, "Read First" document

Product Information

:
-
:
1Outputs
:
1A
:
-
:
3.5V
:
16V
:
MCP1631HV, PIC16F616
:
Analogue
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/17/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$45.00 $ 45.00
Price for:
Each
Multiple: 1 Minimum: 7
Quantity Price
7 + $45.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.