Low

MCP1630DM-LED2 - 

Demonstration Board, Boost Mode LED Driver, PowerLED Applications, MCP1630

MCP1630DM-LED2 - Demonstration Board, Boost Mode LED Driver, PowerLED Applications, MCP1630
MCP1630DM-LED2 - Demonstration Board, Boost Mode LED Driver, PowerLED Applications, MCP1630
MCP1630DM-LED2 - Demonstration Board, Boost Mode LED Driver, PowerLED Applications, MCP1630
MCP1630DM-LED2 - Demonstration Board, Boost Mode LED Driver, PowerLED Applications, MCP1630
MCP1630DM-LED2 - Demonstration Board, Boost Mode LED Driver, PowerLED Applications, MCP1630

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1630DM-LED2
Newark Part No.:
54M4819
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP1630DM-LED2 is a MCP1630 boost mode LED driver demo board, which is a step up, switch mode, dc to dc converter used for power LED applications. The demo board provides a 350mA or 700mA constant current source with a jumper selection. Other output currents can be obtained with minor modifications to the board. The MCP1630 boost mode LED driver demo board utilises MCP1630V high speed pulse width modulator. The 8 pin MCP1630V device contains the analog components necessary for an analog switch mode control loop including an error amplifier, PWM comparator, and a high current driver pin. The switching frequency and maximum duty cycle for the MCP1630V are determined by an external clock source. An 8 pin PIC12F683 microcontroller is used to provide a 500KHz switching clock for the MCP1630. In addition, the PIC12F683 firmware supervises the circuit output voltage and can optionally dim the LEDs when a potentiometer is attached.
  • Compact size with high output power
  • High efficiency over entire operating input voltage range
  • Selectable output current 350mA or 700mA
  • 30W maximum output power
  • Optional software dimming control
  • Factory programmed source code provided
  • Switching frequency, maximum duty cycle, and MCP1630 reference voltage can be modified in firmware
  • Additional application functions can be provided in firmware

Applications

Power Management, Embedded Design & Development, LED Lighting

Contents

MCP1630 Boost Mode LED Driver Demo Board, A PCB containing a string of LEDs, Analog and Interface Products Demonstration Boards CD ROM

Product Information

:
Boost (Step Up)
:
1Outputs
:
700mA
:
-
:
9V
:
16V
:
MCP1630
:
PWM
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$30.00 $ 30.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $30.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the microcontroller used in battery charger evaluation board (part number MCP1630DM-LED2)
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of microcontroller used in battery charger evaluation board is PIC12F683-E/SN from MICROCHIP, this microcontroller is of SOIC-8 package.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:49.298-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_54M4819, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.