Low

MICROCHIP  MCP1319MT-46LE/OT  CPU Supervisor, 1V-5.5V supply, 4.6V Threshold, 200 ms Delay, Active-High/Low Reset, SOT-23-5

MICROCHIP MCP1319MT-46LE/OT
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1319MT-46LE/OT
Newark Part No.:
69K0085
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
4.6V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1V
Supply Voltage Max:
5.5V
Reset Type:
Active-High, Active-Low
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products