Low

MICROCHIP  MCP130T-315I/TT  Voltage Supervisor, 1V-5.5V Supply, 3.15V Threshold, 350ms Delay, Active-Low, SOT-23-3

MICROCHIP MCP130T-315I/TT
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP130T-315I/TT
Newark Part No.:
96K3703
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MCP130T-315I/TT is a Supervisor Circuit with active-low open-drain output. The voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. It will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.
  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • RESET to VCC=1V
  • Accuracy of ±125mV for 5V systems and ±75mV for 3V systems over-temperature
  • 45µA Typical operating current
  • 5kΩ Internal pull-up resistor

 

Product Information

Threshold Voltage:
3.15V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1V
Supply Voltage Max:
5.5V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
3Pins
Delay Time:
350ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MCU Voltage Supervisor, 1V-5.5V supply, 3.15V Threshold, 350 ms Delay, Active-Low Reset, SOT-23-3

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

3000+ $0.34

Buy

SUPERVISORY CIRCUIT, SOT-23-3, 130

MICROCHIP

3,369:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.716 10+ $0.481 25+ $0.369 50+ $0.364 More pricing

Buy

Associated Products