Low

MA330024 - 

Plug In Module dsPIC33 MCU, Plug-In Modules Plug into the Main Processor Socket

MA330024 - Plug In Module dsPIC33 MCU, Plug-In Modules Plug into the Main Processor Socket
MA330024 - Plug In Module dsPIC33 MCU, Plug-In Modules Plug into the Main Processor Socket

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MA330024
Newark Part No.:
63R7780
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
dsPIC
:
dsPIC33
:
dsPIC33F
:
dsPIC33FJxxGSxxx
:
dsPIC33FJ64GS610 Development Boards
:
Board, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MA330024 Plug In Module is small circuit board used with the Explorer 16 board (DM240001 or DM240002) and Buck/Boost Converter PICtail Plus Daughter Board (AC164133) to evaluate dsPIC33FJ64GS610 MCU. The dsPIC33FJ64GS610 is a high performance 16bit Digital Signal Controller in a 100 pin TQFP package. These plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
  • Code efficient (C and Assembly) architecture
  • High Speed PWM
  • Two UART modules
  • Two 4 wire SPI modules (15 Mbps)
  • ECAN module (1 Mbaud) CAN 2.0B support
  • Two I2C modules (up to 1 Mbaud) with SMBus Support
  • PPS to allow function remap
  • 4 channel DMA with user selectable priority arbitration

Applications

Communications & Networking, Automotive, Power Management

Footnotes

Works with Explorer 16 board (DM240001 or DM240002) and Buck/Boost Converter PICtail Plus Daughter Board (AC164133) sold separately

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$25.00 $ 25.00
Price for:
Each
Multiple: 1 Minimum: 13
Quantity Price
13 + $25.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.