Low

MA330016 - 

Plug In Module dsPIC33 MCU, Plug-In Modules Plug into the Main Processor Socket

MA330016 - Plug In Module dsPIC33 MCU, Plug-In Modules Plug into the Main Processor Socket

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MA330016
Newark Part No.:
77M2537
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
dsPIC
:
dsPIC33
:
dsPIC33F
:
dsPIC33FJxxGPxxx
:
Explorer 16 Development Board (DM240001)
:
Plug In Module dsPIC33FJ32GP204
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MA330016 is a dsPIC33FJ32GP204 plug-in module designed to demonstrate the capabilities of the dsPIC33FJ32GP204 family of general purpose devices using the explorer 16 development board and the PICtail™ Plus daughter boards. The dsPIC33FJ32GP204 is a high performance 16bit digital signal controller within a small 44 pin QFN package. The dsPIC33FJ32GP204 is equipped with Peripheral Pin Select (PPS), which allows many of the digital peripherals to be remapped to use any number of pins on the device. The PIM takes advantage of PPS by using zero ohm resistors to connect the I/O to the 100 pin explorer 16 development board. Simply removing the zero ohm resistors and using the test points associated with each I/O pin (i.e. Pin1, Pin2, etc.), allows the designer to reroute the pin to any of the available pins on the explorer 16 development board. This capability enables easier and faster design times.
  • Plug-in-module is designed to demonstrate the capabilities of the dsPIC33FJ32GP204
  • The dsPIC33FJ32GP204 is a high performance 16bit DSC within a small 44 pin QFN
  • The dsPIC33FJ32GP204 is equipped with peripheral pin select (PPS)
  • This PIM can be used to evaluate dsPIC33FJ32GP204, dsPIC33FJ16GP304

Applications

Motor Drive & Control, Signal Processing, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$25.00 $ 25.00
Price for:
Each
Multiple: 1 Minimum: 13
Quantity Price
13 + $25.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.