Low

MA320002 - 

Plug In Module PIC32MX460F512L, USB development, for use with Explorer 16 Development Board

MA320002 - Plug In Module PIC32MX460F512L, USB development, for use with Explorer 16 Development Board

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MA320002
Newark Part No.:
88M9291
Availability:
No Longer Manufactured

Product Information

:
Plug-In Modules Plug into the Main Processor Socket of the Development Boards
:
Microchip
:
MIPS
:
PIC32
:
PIC32MX
:
PIC32MX460Fxxxx
:
Explorer 16 Development Board (DM240001)
:
Plug In Module PIC32MX460F512L
:
-
:
No SVHC (17-Dec-2015)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MA320002 is a PIC32MX460F512L USB plug in module for use with Explorer 16 development board. This plug in module is a small circuit board used with the development boards to evaluate PIC32MX460F512L microcontroller. This plug in module enables USB development using a PIC32, Explorer 16 development board. Requires USB PICtail+ (AC164131) for connecting USB hardware. The plug in module plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
  • Single cycle multiply and hardware divide unit
  • RUN, IDLE and SLEEP modes
  • Eight hardware breakpoints
  • Real time non intrusive hardware instruction trace
  • Two wire programming and debugging interface
  • JTAG interface supporting programming, debugging and boundary scan
  • Fail safe clock monitor allows safe shutdown if clock fails
  • Fast context switch and interrupt response
  • Lock instructions or data in cache for fast access
  • Watchdog timer with separate RC oscillator

Applications

Communications & Networking

Footnotes

Works with Explorer 16 development board (DM240001), sold separately.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.