Low

MA300015 - 

Plug In Module, Demonstrate the Capabilities of the dcPIC30 device using 80 pin PIM Interface

MA300015 - Plug In Module, Demonstrate the Capabilities of the dcPIC30 device using 80 pin PIM Interface

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MA300015
Newark Part No.:
88K5500
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
dsPIC
:
dsPIC30
:
dsPIC30F
:
dsPIC30F6xxx
:
dsPICDEM 80-pin Starter Development Boards
:
Plug-In Module dsPIC30F6014A, Documentation on CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MA300015 is a plug in module designed to demonstrate the capabilities of the dsPIC30F6010A device using an 80 pin PIM interface. The dsPIC30F6010A is a high performance 16bit digital signal controller in an 80 pin TQFP. This plug in module is a small circuit board to be used with the various Microchip development boards to evaluate dsPIC30F6010A. It plugs into the main processor socket of the development boards so that dsPIC30F6010A can be used for prototyping, demonstration or development quickly and easily.
  • Up to 30MIPS performance
  • Single cycle multiply accumulate (MAC) operation
  • Three wire SPI modules (supports 4 frame modes)
  • I2C module supports multi master/slave mode and 7bit/10bit addressing
  • Addressable UART modules with FIFO buffers
  • Motor control PWM module
  • Self reprogrammable under software control
  • In circuit serial programming
  • C compiler optimized instruction set architecture
  • High current sink/source I/O pins

Applications

Communications & Networking, Motor Drive & Control

Footnotes

Works with dsPICDEM 80 pin starter board, sold separately.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$25.00 $ 25.00
Price for:
Each
Multiple: 1 Minimum: 13
Quantity Price
13 + $25.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.