Low

MICROCHIP  MA180032  PLUG IN MODULE, PIC18F66K80, FOR PIC18 EXPLORER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 30T2364
  • Manufacturer Part No MA180032

Product Information


  • Core Architecture: -
  • Core Sub-Architecture: -
  • Features: Plug-In Modules Plug into the Main Processor Socket of the Development Boards
  • For Use With: PICDEM PIC18 Explorer Board
  • Kit Contents: Plug-in Module 64Pin PIC18F66K80 MCU Sample
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: PIC18F
  • Silicon Family Name: -
  • Silicon Manufacturer: Microchip

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/83

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/26/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 13

Order multiple quantity: 1

Price: $25.00

Buy

Price

Quantity List Price
1+ $25.00

Legislation and Environmental


  • Weight (kg): 121
Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MA180032 product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The MA180032 is a PIC18F66K80 Plug-in module designed to Interfaces directly to the PIC18 explorer board (DM183032) which is used for evaluation or demo purposes. The PIC18F66K80 Plug-in module (PIM) is a accessory to the PICDEM PIC18 explorer board that allows users to easily experiment with the PIC18F66K80 family of microcontrollers. PIC18F66K80 is the superset member of the family and this PIM can be used to evaluate and develop with the PIC18F66K80 products. The PIM takes the place of the on-board PIC18F8722 device. This enables users to quickly evaluate the new PIC18FK flash devices without having to buy a completely new demo board. The PIM is programmed with firmware demonstrating basic features on the PIC18 explorer board.

Feature & Benefits:
Featuring NanoWatt XLP technology ideal for battery applications
300nA watch dog timer operation in sleep modes, 20nA sleep mode
Integrated ECAN conforming to CAN 2.0B active specification
Extreme low power sleep mode ideal for battery applications
Charge time measurement unit (CTMU) supports touch sensing and advanced sensing applications
11 channel, 12bit ADC
Four capture/compare/PWM modules and one enhanced capture/compare/PWM modules
1 MSSP serial ports for SPI or I2C communication
Self programming flash supports 10k erase/write cycles & 20 years retention

Applications: Medical, Industrial, Automotive, Communications & Networking, Consumer Electronics
1 year, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58T9649
MA180032

MA180032

MICROCHIP

PIM, FOR PIC18F66K80

PIM, FOR PIC18F66K80; Convert From:-; Convert To:-; Pitch Spacing:-; Row Pitch:-; Series:-; SVHC:No SVHC (16-Dec-2013) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13

1+ $27.87

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought