Low

MICROCHIP  LAN8741A-EN  ETHERNET TRANSCEIVER, 100MBPS, QFN-32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 85W9030
  • Manufacturer Part No LAN8741A-EN

Product Information


  • Controller IC Case Style: QFN
  • Data Rate: 100Mbps
  • Digital IC Case Style: QFN
  • Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3az
  • IC Interface Type: MII, RMII
  • MSL: -
  • No. of Pins: 32
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.62V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 490

Order multiple quantity: 490

Price: $0.95

Buy

Price

Quantity List Price
100+ $0.95

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought