Low

MICROCHIP  LAN8740AI-EN  TRX, 10/100 ETHERNET, MII/RMII, SQFN-32

MICROCHIP-LAN8740AI-EN-TRX, 10/100 ETHERNET, MII/RMII, SQFN-32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 20X8685
  • Manufacturer Part No LAN8740AI-EN

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 85W9028 - MICROCHIP-LAN8740AI-EN-ETHERNET TRANSCEIVER, 100MBPS, QFN-32

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
85W9028
LAN8740AI-EN

LAN8740AI-EN

MICROCHIP

ETHERNET TRANSCEIVER, 100MBPS, QFN-32

ETHERNET TRANSCEIVER, 100MBPS, QFN-32; Data Rate:100Mbps; Ethernet Type:IEEE 802.3, IEEE 802.3u, IEEE 802.3az; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V; Controller IC Case Style:QFN; No. of Pins:32; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.24

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought