Low

MICROCHIP  LAN8740A-EN  Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 1.14 V, 3.6 V, QFN, 32

MICROCHIP LAN8740A-EN

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Data Rate:
100Mbps
Ethernet Type:
IEEE 802.3, IEEE 802.3u
Supply Voltage Min:
1.14V
Supply Voltage Max:
3.6V
Controller IC Case Style:
QFN
No. of Pins:
32Pins
IC Interface Type:
MII, RMII, SMII
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations