Low

MICROCHIP  LAN8740A-EN  ETHERNET TRANSCEIVER, 100MBPS, QFN-32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 85W9026
  • Manufacturer Part No LAN8740A-EN

Product Information


  • Controller IC Case Style: QFN
  • Data Rate: 100Mbps
  • Digital IC Case Style: QFN
  • Ethernet Type: IEEE 802.3, IEEE 802.3u
  • IC Interface Type: MII, RMII
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 32
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.62V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/16/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 490

Order multiple quantity: 490

Unit Price: $0.99

Buy

Price

Quantity List Price
100+ $0.99

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
20X8684
LAN8740A-EN-TR

LAN8740A-EN-TR

MICROCHIP

TRX, 10/100 ETHERNET, MII/RMII, SQFN-32

TRX, 10/100 ETHERNET, MII/RMII, SQFN-32; Data Rate:100Mbps; Ethernet Type:IEEE 802.3, IEEE 802.3u, IEEE 802.3az; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V; Controller IC Case Style:QFN; No. of Pins:32; IC Interface Type:MII, ;RoHS Compliant: Yes

  Write a Review | Ask a Question

42

1+ $2.21 100+ $1.81 250+ $1.66 500+ $1.54 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15

Associated Products


Customers Also Bought