Low

MICROCHIP  LAN8740A-EN-TR  TRX, 10/100 ETHERNET, MII/RMII, SQFN-32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 20X8684
  • Manufacturer Part No LAN8740A-EN-TR

Product Information


  • Controller IC Case Style: QFN
  • Data Rate: 100Mbps
  • Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3az
  • IC Interface Type: MII, RMII
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 32
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.62V

Availability

Availability:  50

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.21

Buy

Price

Quantity List Price
1 - 99 $2.21
100 - 249 $1.81
250 - 499 $1.66
500 - 999 $1.54
1000+ $1.45

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
99W8860
LAN8740A-EN

LAN8740A-EN

MICROCHIP

IC, ETHERNET TRX, RMII, 10/100, 32QFN

IC, ETHERNET TRX, RMII, 10/100, 32QFN; Data Rate:100Mbps; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Min:1.14V; Supply Voltage Max:3.6V; Controller IC Case Style:QFN; No. of Pins:32; IC Interface Type:MII, RMII, SMII; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

83

1+ $2.21 100+ $1.81 250+ $1.66 500+ $1.54 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Associated Products


Customers Also Bought