Low

ENC624J600-I/PT - 

Ethernet Controller, 10 Mbps, IEEE 802.3, 3 V, 3.6 V, TQFP, 64 Pins

ENC624J600-I/PT - Ethernet Controller, 10 Mbps, IEEE 802.3, 3 V, 3.6 V, TQFP, 64 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ENC624J600-I/PT
Newark Part No.:
07P9123
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ENC624J600-I/PT is a stand-alone 10/100 Base-T Ethernet Interface Controller with integrated MAC and PHY, hardware cryptographic security engines and factory pre-programmed unique MAC address. A 24kB on-chip RAM buffer is for TX and RX operations. The ENC624J600 have an industry standard serial peripheral interface (SPI) or a flexible parallel interface. It is designed to serve as an Ethernet network interface for any microcontroller equipped with SPI or a standard parallel port. The ENC624J600 devices meet all of the IEEE 802.3 specifications applicable to 10Base-T and 100Base-TX Ethernet, including many optional clauses, such as auto-negotiation. It incorporates a number of packet filtering schemes to limit incoming packets.
  • IEEE 802.3™ compliant fast Ethernet controller
  • Integrated MAC and 10/100Base-T PHY
  • Hardware security acceleration engines
  • 24kB transmit/receive packet buffer SRAM
  • Supports one 10/100Base-T port with automatic
  • Polarity detection and correction
  • Supports auto-negotiation
  • Support for pause control frames, including automatic transmit and receive flow control
  • Supports half and full-duplex operation
  • Programmable automatic re-transmit on collision
  • Programmable padding and CRC generation
  • Programmable automatic rejection of erroneous and runt packets
  • Factory pre-programmed unique MAC address
  • MAC support for uni-cast, multicast and broadcast packet
  • Physical layer - wave shaping output filter
  • Security engines - Software AES CTR mode capability
  • Buffer - configurable transmit/receive buffer size
  • Operational - Transmit and receive interrupts

Applications

Industrial, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.