Low

ENC424J600-I/PT - 

Ethernet Controller, 10 Mbps, IEEE 802.3, 3 V, 3.6 V, TQFP, 44 Pins

ENC424J600-I/PT - Ethernet Controller, 10 Mbps, IEEE 802.3, 3 V, 3.6 V, TQFP, 44 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ENC424J600-I/PT
Newark Part No.:
07P9120
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ENC424J600-I/PT is a stand alone 10/100Base-T fast Ethernet controller with SPI or parallel interface in 44 pin TQFP package. It is designed to serve as an Ethernet network interface for any microcontroller equipped with SPI or standard parallel port. ENC424J600 device meets all of the IEEE 802.3 specifications applicable to 10Base-T and 100Base-TX Ethernet including many optional clauses such as auto negotiation. This Ethernet controller incorporates a number of packet filtering schemes to limit incoming packets. They also provide an internal 16bit wide DMA for fast data throughput and support for hardware IP checksum calculations. A generous 24Kbyte onchip RAM buffer is available for TX and RX operations. It may also be used by host microcontroller for general purpose storage. The ENC424J600 enables designers to create secured network and internet connected embedded applications with minimized board space, cost and complexity.
  • IEEE 802.3 compliant fast Ethernet controller
  • Integrated MAC and 10/100Base-T PHY
  • Hardware security acceleration engines
  • Operating voltage range of 3V to 3.6V
  • Supports half and full duplex operation
  • Supports one 10/100Base-T port with automatic polarity detection and correction
  • Support for pause control frames including automatic transmit and receive flow control
  • Factory preprogrammed unique MAC address
  • Operating ambient temperature range from -40°C to 85°C

Applications

Communications & Networking

Product Information

:
10Mbps
:
IEEE 802.3
:
3V
:
3.6V
:
TQFP
:
44Pins
:
Parallel, SPI
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

Ethernet Controller, 100 Mbps, IEEE 802.3, 3 V, 3.6 V, TQFP, 44

1,205 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

120 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$3.69 $ 3.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.69
25 + $3.39
100 + $3.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.