Low

MICROCHIP  ENC424J600-I/ML  Ethernet Controller, 10 Mbps, IEEE 802.3, 3 V, 3.6 V, QFN, 44 Pins

MICROCHIP ENC424J600-I/ML
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ENC424J600-I/ML
Newark Part No.:
07P9119
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ENC424J600-I/ML is a stand-alone Fast Ethernet Controller with an industry standard serial peripheral interface (SPI) or a flexible parallel interface. It is designed to serve as an Ethernet network interface for any microcontroller equipped with SPI o...
  • IEEE 802.3 Compliant fast Ethernet controller
  • Integrated MAC and 10/100Base-T PHY
  • Hardware security acceleration engines
  • 24kB Transmit/receive packet buffer SRAM
  • Supports one 10/100Base-T port with automatic polarity detection and correction
  • Supports auto-negotiation
  • Support for pause control frames, including automatic transmit and receive flow control
  • Supports half and full-duplex operation
  • Programmable automatic retransmit on collision
  • Programmable padding and CRC generation
  • Programmable automatic rejection of erroneous and runt packets
  • Support for unicast, multicast and broadcast packets
  • Supports promiscuous reception
  • Programmable pattern matching
  • Transmit and receive interrupts

 

Product Information

Data Rate:
10Mbps
Ethernet Type:
IEEE 802.3
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Controller IC Case Style:
QFN
No. of Pins:
44Pins
IC Interface Type:
Parallel, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Security

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor