Low

ENC28J60/SS - 

Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, SSOP, 28 Pins

ENC28J60/SS - Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, SSOP, 28 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ENC28J60/SS
Newark Part No.:
31K1708
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ENC28J60/SS is a stand alone Ethernet controller with SPI interface in 28 pin SSOP package. It features onboard MAC & PHY, 8Kbytes of buffer RAM and SPI serial interface. The ENC28J60/SS is designed to serve as an Ethernet network interface for any controller equipped with SPI. It meets all of IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. This Ethernet controller also provides an internal DMA module for fast data throughput and hardware assisted checksum calculation which is used in various network protocols. Communication with host controller is implemented via an interrupt pin and SPI with clock rates of up to 20MHz. Two dedicated pins are used for LED link and network activity indication. With a small foot print package size ENC28J60 minimizes complexity, board space and cost.
  • IEEE 802.3 compatible Ethernet controller
  • Fully compatible with 10/100/1000Base-T networks
  • Integrated MAC and 10Base-T PHY
  • Supports one 10Base-T port with automatic polarity detection and correction
  • Operating voltage from 3.1V to 3.6V (3.3V typical)
  • Supports full and half duplex modes
  • Programmable automatic retransmit on collision
  • SPI interface with clock speeds up to 20MHz
  • Six interrupt sources and one interrupt output pin
  • Ambient temperature range from 0°C to 70°C

Applications

Communications & Networking, Industrial, Automation & Process Control, Building Automation, Security, Sensing & Instrumentation

Product Information

:
10Mbps
:
IEEE 802.3
:
3.1V
:
3.6V
:
SSOP
:
28Pins
:
SPI
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, SSOP, 28

321 in stock
Add

MICROCHIP

Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, SSOP, 28

1,814 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.88 $ 2.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.88
25 + $2.65
100 + $2.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.