Low

MICROCHIP  ENC28J60-I/SS  IC, ENET CTRL IEEE 802.3, 10MBPS SSOP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 73R4288
  • Manufacturer Part No ENC28J60-I/SS

Product Information


  • Controller IC Case Style: SSOP
  • Data Rate: 10Mbps
  • Digital IC Case Style: SSOP
  • Ethernet Type: IEEE 802.3
  • IC Interface Type: SPI
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • No. of Ports: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Current: 180mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3.1V
  • Supply Voltage Range: 3.1V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/90
  •  130/106

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/8/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 188

Order multiple quantity: 47

Price: $2.32

Buy

Price

Quantity List Price
100+ $2.32

MICROCHIP-ENC28J60-I/SS-IC, ENET CTRL IEEE 802.3, 10MBPS SSOP-28;IC, ENET CTRL IEEE 802.3, 10MBPS SSOP-28; Data Rate:10Mbps; Ethernet Type:IEEE 802.3; Supply Voltage Min:3.1V; Supply Voltage Max:3.6V; Controller IC Case Style:SSOP; No. of Pins:28; IC Interface Type:SPI; Packaging:Each ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
86W6430
ENC28J60T-I/SS

ENC28J60T-I/SS

MICROCHIP

8 KB RAM, MAC&PHY, Ethernet Controller, 28 SSOP .209in T/R

8 KB RAM, MAC&PHY, Ethernet Controller, 28 SSOP .209in T/R ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,990

1+ $2.84 26+ $2.61 100+ $2.36

Buy
  • 1,990 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15

Associated Products


Customers Also Bought