Low

ENC28J60-I/SP - 

Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, DIP, 28 Pins

ENC28J60-I/SP - Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, DIP, 28 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ENC28J60-I/SP
Newark Part No.:
71J3845
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ENC28J60-I/SP is a stand-alone Ethernet Controller with an industry standard serial peripheral interface (SPI). It is designed to serve as an Ethernet network interface for any controller equipped with SPI. The ENC28J60 meets all of the IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. It also provides an internal DMA module for fast data throughput and hardware assisted checksum calculation, which is used in various network protocols. Communication with the host controller is implemented via an interrupt pin and the SPI, with clock rates of up to 20MHz. Two dedicated pins are used for LED link and network activity indication.
  • Fully compatible with 10/100/1000Base-T networks
  • Integrated MAC and 10Base-T PHY
  • Supports one 10Base-T port with automatic
  • Polarity detection and correction
  • Supports full and half-duplex modes
  • Programmable automatic re-transmit on collision
  • Programmable padding and CRC generation
  • Programmable automatic rejection of erroneous packets
  • SPI interface with clock speeds up to 20MHz
  • 8kB transmit/receive packet dual port SRAM
  • Configurable transmit/receive buffer size
  • Hardware managed circular receive FIFO
  • Byte-wide random and sequential access with auto-increment
  • Medium Access Controller (MAC) supports uni-cast, multicast and broadcast packets

Applications

Industrial, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
10Mbps
:
IEEE 802.3
:
3.1V
:
3.6V
:
DIP
:
28Pins
:
SPI
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$3.12 $ 3.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.12
25 + $2.86
100 + $2.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.