Low

MICROCHIP  ENC28J60-I/ML  IC, ENET CTRL, IEEE 802.3, 10MBPS, QFN28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 71J3843
  • Manufacturer Part No ENC28J60-I/ML

Product Information


  • Controller IC Case Style: QFN
  • Data Rate: 10Mbps
  • Digital IC Case Style: QFN
  • Ethernet Type: IEEE 802.3
  • IC Interface Type: SPI
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • No. of Ports: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 180mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3.1V
  • Supply Voltage Range: 3.1V to 3.6V

Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 183

Order multiple quantity: 61

Price: $2.48

Buy

Price

Quantity List Price
100 - 999999999 $2.48

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
07P9117
ENC28J60T-I/ML

ENC28J60T-I/ML

MICROCHIP

IC,LAN Node Controller,CMOS,LLCC,28PIN

IC,LAN Node Controller,CMOS,LLCC,28PIN

  Write a Review | Ask a Question

0

100+ $2.52

Buy
    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought