Low

MICROCHIP  EMC1184-A-AIA  Temperature Sensor IC, Digital, ± 2°C, -64 °C, 191 °C, DFN, 10 Pins

MICROCHIP EMC1184-A-AIA
Technical Data Sheet (425.91KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-64°C
Sensing Temperature Max:
191°C
Sensor Case Style:
DFN
No. of Pins:
10Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products