Low

MICROCHIP  DV244005.  PROBE KIT, MPLAB REAL ICE, FOR FLASH DSC, MCU

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 24M1627
  • Manufacturer Part No DV244005.

Product Information


  • Core Architecture: PIC, dsPIC
  • Core Sub-Architecture: -
  • Features: Real-time Execution and Real Time Trace Collection, Stopwatch, Real Time Watch
  • IC Product Type: In-Circuit Emulator
  • Kit Contents: Emulator Probe, Probe Driver, Logic Probe, USB & RJ-11 Cables, CD-ROM with Software & Documentation
  • SVHC: To Be Advised
  • Silicon Family Name: -

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $518.35

Buy

Price

Quantity List Price
1+ $518.35

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Kit contents of DV244005?

Details: 
Can you suggest the kit contents of MPLAB REAL ICE Probe kit (part number DV244005)
4 months, 2 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The MPLAB REAL ICE Probe Kit includes: - MPLAB REAL ICE unit - Standard Driver Board - USB cable - 6 RJ-11 connecting cable - MPLAB IDE and documentation CD
4 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
16M6059
DV244005

DV244005

MICROCHIP

PIC/DSPIC, MPLAB REAL ICE, EMULATOR KIT

PIC/DSPIC, MPLAB REAL ICE, EMULATOR KIT; Silicon Family Name:-; Core Architecture:PIC, dsPIC; Core Sub-Architecture:-; IC Product Type:In-Circuit Emulator; For Use With:PIC and dsPIC Flash Microcontroller; Interface Type:USB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5

1+ $499.99

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/12/15
Suggested Substitutes
71J7243
PIC18F2580-I/SO

PIC18F2580-I/SO

MICROCHIP

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, SOIC-28

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, SOIC-28; Controller Family/Series:PIC18F; Program Memory Size:32KB; RAM Memory Size:1.5KB; CPU Speed:40MHz; No. of I/O's:25; MCU Case Style:SOIC; No. of Pins:28; Supply Voltage Min:4.2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

187

1+ $5.01 26+ $4.89 100+ $4.77

Buy
  • 187 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/12/15
71J7297
PIC18LF6722-I/PT

PIC18LF6722-I/PT

MICROCHIP

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, TQFP-64

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, TQFP-64; Controller Family/Series:PIC18LF6xxx; Program Memory Size:128KB; RAM Memory Size:3.84KB; CPU Speed:40MHz; No. of I/O's:54; MCU Case Style:TQFP; No. of Pins:64; Supply Voltage Min:2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,180

1+ $8.64 26+ $8.44 100+ $8.23

Buy
  • 1,180 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/12/15
88K5977
PIC18F2423-I/SO

PIC18F2423-I/SO

MICROCHIP

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, SOIC-28

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, SOIC-28; Controller Family/Series:PIC18F2xxx; Program Memory Size:16KB; RAM Memory Size:768Byte; CPU Speed:40MHz; No. of I/O's:25; MCU Case Style:SOIC; No. of Pins:28; Supply Voltage Min:4.2V;RoHS Compliant: Yes

  Write a Review | Ask a Question

204

1+ $4.16 26+ $3.82 100+ $3.46

Buy
  • 204 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/12/15
71J7270
PIC18F6622-I/PT

PIC18F6622-I/PT

MICROCHIP

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, TQFP-64

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, TQFP-64; Controller Family/Series:PIC18F6xxx; Program Memory Size:64KB; RAM Memory Size:3.84KB; CPU Speed:40MHz; No. of I/O's:54; MCU Case Style:TQFP; No. of Pins:64; Supply Voltage Min:4.2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25

1+ $7.03 26+ $6.45 100+ $5.84

Buy
  • 25 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/26/15
88K6073
PIC18F4685-I/P

PIC18F4685-I/P

MICROCHIP

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, DIP-40

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, DIP-40; Controller Family/Series:PIC18F4xxx; Program Memory Size:96KB; RAM Memory Size:3.32KB; CPU Speed:40MHz; No. of I/O's:36; MCU Case Style:DIP; No. of Pins:40; Supply Voltage Min:4.2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $8.46 26+ $7.76 100+ $7.02

Buy
 
Check more stock
  • 172 Further stock expected to ship on Aug 10, 2015
  • 130 Further stock expected to ship on Aug 13, 2015
  • Per the manufacturer, more stock expected week of 10/12/15
Contact me when back in stock
31K5012
PIC18F2321-I/SP

PIC18F2321-I/SP

MICROCHIP

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, DIP-28

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, DIP-28; Controller Family/Series:PIC18F2xxx; Program Memory Size:8KB; RAM Memory Size:512Byte; CPU Speed:40MHz; No. of I/O's:25; MCU Case Style:DIP; No. of Pins:28; Supply Voltage Min:4.2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8

1+ $2.54

Buy
  • 8 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/12/15
88K6004
PIC18F26K20-I/ML

PIC18F26K20-I/ML

MICROCHIP

IC, 8BIT MCU, PIC18F, 64MHZ, QFN-28

IC, 8BIT MCU, PIC18F, 64MHZ, QFN-28; Controller Family/Series:PIC18; Core Size:8 bit; No. of I/O's:25; Program Memory Size:64KB; EEPROM Memory Size:1024Byte; RAM Memory Size:3936Byte; CPU Speed:64MHz; No. of Timers:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

299

1+ $2.43 26+ $2.23 100+ $2.02

Buy
  • 299 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/12/15
88K5968
PIC18F24K20-I/SP

PIC18F24K20-I/SP

MICROCHIP

MICROCONTROLLER MCU, 8 BIT, PIC18, 64MHZ, DIP-28

MICROCONTROLLER MCU, 8 BIT, PIC18, 64MHZ, DIP-28; Controller Family/Series:PIC18FxxKxx; Program Memory Size:16KB; RAM Memory Size:768Byte; CPU Speed:64MHz; No. of I/O's:25; MCU Case Style:DIP; No. of Pins:28; Supply Voltage Min:1.8V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

197

1+ $2.02 26+ $1.86 100+ $1.68

Buy
  • 197 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/12/15
08J9671
PIC18LF2420-I/ML

PIC18LF2420-I/ML

MICROCHIP

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, QFN-28

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, QFN-28; Controller Family/Series:PIC18LF2xxx; Program Memory Size:16KB; RAM Memory Size:768Byte; CPU Speed:40MHz; No. of I/O's:25; MCU Case Style:QFN; No. of Pins:28; Supply Voltage Min:2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $3.65 26+ $3.56 100+ $3.48

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/12/15
Contact me when back in stock

Associated Products


Customers Also Bought