Low

DV243003 - 

MPLAB Starter Kit for Serial Memory Products Board, Serial EEPROM sample pack, USB interconnect

MICROCHIP DV243003

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DV243003
Newark Part No.:
98M0791

Product Overview

Microchips MPLAB Starter Kit for Serial Memory Products includes everything necessary to quickly develop a robust and reliable Serial EEPROM design while greatly reducing the time required for system integration and hardware/software fine-tuning.
  • 3.3V and 5.0V on-board voltage selection
  • Supports Microchip UN I/O bus, I²C , SPI and microwire serial EEPROMs
  • 1.8V to 5.5V external voltage support
  • Includes free copy of MPLAB IDE
  • DV243003 Features USB interconnect
  • Windows 2000, XP and Vista (32bit)

Applications

Embedded Design & Development, Medical, Automotive, Communications & Networking

Contents

MPLAB starter kit for serial memory products board, CDROM with MPLAB IDE, Integrated serial EEPROM interface tool, Total endurance software model, User's guide, USB cable, serial EEPROM sample pack.

Product Information

:
Serial EEPROM
:
MPLAB Starter Kit, MPLAB IDE, interface tool, guide, cables
:
USB interconnect, Windows 2000, XP, and Vista
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/2/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$79.98 $ 79.98
Price for:
Each
Multiple: 1 Minimum: 4
Quantity Price
4 + $79.98
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The DV243003 is a MPLAB starter kit for serial memory products. Designers of serial EEPROM applications can enjoy the increased productivity, reduced time to market and rock-solid design that only a well thought out development system can provide. Microchip's MPLAB starter kit for serial memory products includes everything necessary to quickly develop a robust and reliable serial EEPROM design and greatly reduces the time required for system integration and hardware/software fine-tuning. This kit allows the user to read, write and verify any Microchip serial memory product including I2C , SPI, Microwire and UN I/O bus protocols. It also includes a built-in utility that tests EEPROM endurance. The MPLAB starter kit for serial memory products connects directly to the USB port on a computer. The PC USB connection supplies communications and power to the board.

Feature & Benefits:
3.3V and 5.0V on-board voltage selection
Supports Microchip UN I/O bus, I²C , SPI and microwire serial EEPROMs
1.8V to 5.5V external voltage support
Includes free copy of MPLAB IDE
DV243003 Features USB interconnect
Windows 2000, XP and Vista (32bit)

Applications: Medical, Industrial, Automotive, Communications & Networking

Kit Contents:
MPLAB starter kit for serial memory products board, CDROM with MPLAB IDE, Integrated serial EEPROM interface tool, Total endurance software model, User’s guide, USB cable, serial EEPROM sample pack.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:15.905-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_98M0791, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.