Low

MICROCHIP  DV164132  PIC12F1, PIC16F1, ICSP, SERIAL I/F, EVALUATION KIT

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MICROCHIP
  • Newark Part No.: 65R5413
  • Manufacturer Part No DV164132

Product Information


  • Core Architecture: PIC
  • Core Sub-Architecture: PIC12, PIC16
  • Features: LCD Demonstration, Temperature Sensor, Brushless DC (BLDC) Motor Control
  • Kit Contents: F1 Evaluation Platform, PICkit 3 In-Circuit Debugger, USB Cable, Platform & Demonstration Guide
  • No. of Bits: 8bit
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: PIC12F
  • Silicon Family Name: PIC12F1xxx, PIC16F1xxx
  • Silicon Manufacturer: Microchip

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/31
  •  131/25

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/20/15

Contact me when back in stock

Substitutes

  • 73T9140 - MICROCHIP-DV164132-PIC12F1, PIC16F1, ICSP I/F, EVAL KIT

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $69.99

Buy

Price

Quantity List Price
1+ $69.99

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The DV164132 is a F1 evaluation kit. It is a demonstration/development tool for enhanced mid-range PIC microcontrollers (PIC12F1xxx/PIC16F1xxx) and includes the PICkit-3 for quick programming and development. Populated with a PIC16LF1937 featuring XLP technology, this platform consists of a 44-pin development board with prototyping space, 3V LCD glass, support for the motor control add-on (DM164130-2) and support for PICkit-3 & PICkit serial. This kit provides a platform for general purpose development and includes demonstrations focusing on low Power, LCD and motor control. Quick & easy development is ensured with the integrated functionality including prototyping area, LCD control, system current monitoring, temperature sensing, Real time clock, LED drive, button control and BLDC motor control.

Feature & Benefits:
44-pin development board with generous prototyping area
Populated with a PIC16LF1937 featuring NanoWatt XLP technology
3 Volt, 40 segment Multimeter LCD glass
Potentiometer, LEDs, Mechanical button
MCP9800 temperature sensor
32KHz low power crystal
Current monitoring connector to measure low power XLP capabilities
in circuit serial programming interface for PICkit3
PICkit serial interface
Expansion header for F1 BLDC motor add-on

Applications: Industrial, Consumer Electronics

Kit Contents:
F1 evaluation platform, PICkit-3 in-circuit debugger, USB cable, CDROM containing software demo programs.
1 year, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
73T9140
DV164132

DV164132

MICROCHIP

PIC12F1, PIC16F1, ICSP I/F, EVAL KIT

PIC12F1, PIC16F1, ICSP I/F, EVAL KIT; Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC16; Silicon Core Number:PIC16F; Silicon Family Name:PIC16F19xx; No. of Bits:8bit; Kit Contents:F1 Evaluation ;RoHS Compliant: Yes

  Write a Review | Ask a Question

22

1+ $73.22

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15

Associated Products


Customers Also Bought