Low

MICROCHIP  DV164121  PICKIT 2 DEBUG EXPRESS, MPLAB ICD 2

MICROCHIP DV164121
Technical Data Sheet (80.69KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The DV164121 is a PICkit 2 development programmer/debugger. It is a low cost development tool with an easy to use interface for programming and debugging microchip's flash families of microcontrollers. The full featured Windows programming interface supports baseline (PIC10F, PIC12F5xx, PIC16F5xx), midrange (PIC12F6xx, PIC16F), PIC18F, PIC24, dsPIC30, dsPIC33, and PIC32 families of 8bit, 16bit, and 32bit microcontrollers, and many microchip serial EEPROM products. With microchip's powerful MPLAB Integrated development environment (IDE) the PICkit 2 enables in circuit debugging on most PIC microcontrollers. In circuit debugging runs, halts and single steps the program while the PIC microcontroller is embedded in the application. When halted at a breakpoint, the file registers can be examined and modified.
  • PICkit 2 development programmer/debugger
  • 44 pin demo board with PIC16F887 midrange PIC microcontroller
  • Ease to use windows programming for selected flash based PIC microcontrollers
  • A debugging tutorial on using the PICkit 2 as a debugger with the MPLAB IDE
  • A series of 12 lessons on assembly programming
  • Getting started in C tutorial on developing and debugging in C

 

Product Information

Silicon Manufacturer:
IC Product Type:
In-Circuit Debugger
Silicon Family Name:
PIC
Core Architecture:
PIC
Core Sub-Architecture:
PIC16
Silicon Core Number:
Kit Contents:
PICkit 2 Device programmer, PIC16F917 Demo board, cables and software
No. of Bits:
Features:
Basic MPLAB ICD 2 Style Debugging, Programming, Single Breakpoint
Product Range:
-

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

Pickit 2 device programmer, 44 pin demo board with PIC16F887 MCU, Pickit CD ROM, MPLAB IDE, USB mini interface cable.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.