Low

MICROCHIP  DV164101  PICKIT 1, FLASH STARTER KIT New

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 13J8809
  • Manufacturer Part No DV164101

Product Information


  • Core Architecture: PIC
  • Core Sub-Architecture: PIC12, PIC16
  • Features: MPLAB Integrated Development Environment
  • Kit Contents: PICkit 1 Circuit Board, USB Interface Cable, PICkit 1 FLASH Starter Kit CD-ROM
  • No. of Bits: 8bit
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: PIC12F, PIC16F
  • Silicon Family Name: PIC12F6xx, PIC16F6xx
  • Silicon Manufacturer: Microchip

Find similar products  grouped by common attribute

Availability

Availability:  97

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/28/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $35.17

Buy

Price

Quantity List Price
1+ $35.17

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29H5738
DV164101

DV164101

MICROCHIP

PICKIT 1, PIC12F675, MPLAB IDE, FLASH STARTER KIT

PICKIT 1, PIC12F675, MPLAB IDE, FLASH STARTER KIT; Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC12, PIC16; Silicon Core Number:PIC12F; Silicon Family Name:PIC12F6xx, PIC16F6xx; No. of Bits:8bit ;RoHS Compliant: NA

0  Write a Review | Ask a Question

9

1+ $36.00

Buy
  • 9 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15

Customers Also Bought