Low

DV164035 - 

Debugger, MPLAB ICD 3, dsPIC For PIC, Real-Time Debugging, Ruggedized Probe Interface

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DV164035
Newark Part No.:
19P0223
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DV164035 is a MPLAB ICD-3 in-circuit debugger. It is Microchip's latest and most cost-effective high-speed emulator for Microchip flash Digital signal controller (DSC) and microcontroller (MCU) devices. It debugs and programs PIC(R) flash microcontrollers and dsPIC(R) DSCs with the powerful, yet easy to use graphical user interface of MPLAB integrated development environment (IDE). MPLAB ICD-3 in-circuit debugger provides significant performance enhancements for embedded systems designers. Programming times are typically 15x faster than previous systems. A 40MHz dsPIC33 and high-speed FPGA yield faster communications, downloads and debugging. MPLAB ICD-3 in-circuit debugger/programmer supports most flash PIC MCUs and dsPIC DSCs.
  • Real-time debugging
  • Ruggedized probe interface
  • Microchip standard connectivity of RJ-11
  • High speed programming
  • Low voltage emulation
  • Test interface module is included with every MPLAB ICD-3
  • Portable, USB-powered and RoHS compliant
  • Ease of maintenance and feature upgrade
  • Low cost and powerful debugging

Applications

Embedded Design & Development

Contents

MPLAB ICD-3, USB cable, Cable to connect the MPLAB ICD-3 to a header module or target board, ICD 3 test interface board, MPLAB IDE quick start guide.

Product Information

:
In-Circuit Debugger
:
-
:
PIC, dsPIC
:
-
:
MPLAB ICD 3 module, USB cable, RJ-11 cable, interface test module, CD with MPLAB IDE software
:
Real-Time Debugging, Ruggedized Probe Interface, Portable, USB-Powered
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

70 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$205.95 $ 205.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $205.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MICROCHIP - DV164035 - MPLAB ICD 3, FOR PIC, DSPIC, REAL TIME DEBUGGING 5 5 1 1
Buyer excellent quality and good price January 14, 2015
  • 2015-06-11T15:22:11.059-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_19P0223, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 11 questions : 11 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 Next>>
Details: 
What are all the kit contents of MPLAB ICD 3 in-circuit debugger kit (part number DV164035)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The MPLAB ICD 3 in-circuit debugger kit includes MPLAB ICD 3 with indicator lights, USB cable, Cable to connect the MPLAB ICD 3 to a header module or target board, ICD 3 test interface board, MPLAB IDE quick start guide, CD-ROM with MPLAB IDE software and online documentation.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the difference between MPLAB ICD 3 (part number DV164035) and MPLAB ICD 2 in-circuit debugger system.
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The MPLAB ICD 3 includes features such as high speed USB, it is USB powered, it is a hardware accelerator, Provides a programmable voltage power supply, eliminates the RS-232 port and Includes a diagnostic self-test interface board.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest which MPLAB version used for MPLAB ICD 3 in-circuit debugger kit (part number DV164035)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
MPLAB IDE v8.15 or greater is required to use the MPLAB ICD 3 in-circuit debugger.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest what to do when debugger gets disconnected while firmware was downloading when working with MPLAB ICD 3 in-circuit debugger kit (part number DV164035)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Reconnect the debugger. It will begin to erase what had been written so it can restart. This erasing will take about 7 seconds. Please be patient. The LEDs are all on during this process. When it is done, MPLAB IDE will recognize the device and start the recovery process, i.e., begin firmware download.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest what's in the silicon that allows it to communicate with the MPLAB ICD 3 in-circuit debugger (part number DV164035)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
MPLAB ICD 3 in-circuit debugger can communicate with Flash silicon via the ICSP interface. It uses the debug executive located in test memory.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest how does MPLAB IDE interface with the MPLAB ICD 3 debugger to allow more features than older debuggers (part number DV164035)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
MPLAB ICD 3 in-circuit debugger communicates using the debug executive located in the test area. The debug exec is streamlined for more efficient communication. The debugger contains an FPGA, large SRAM Buffers (1Mx8) and a High Speed USB interface. Program memory image is downloaded and is contained in the SRAM to allow faster programming. The FPGA in the debugger serves as an accelerator for interfacing with the device in-circuit debugger modules.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest whether MPLAB ICD 3 debugger have complex breakpoints (part number DV164035)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, You can break based on a value in a data memory location. You can also do sequenced breakpoints, where several events are happening before it breaks, but you can only do 2 sequences instead of 4, as you can in the MPLAB ICE 2000. You can also do the AND condition and do PASS counts.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest is it possible to debug a dsPIC DSC running at any speed in MPLAB ICD 3 debugger kit (part number DV164035)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The MPLAB ICD 3 is capable of debugging at any device speed as specified in the device’s data sheet.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest what are the limitations with the standard cable in MPLAB ICD 3 debugger kit (part number DV164035)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The standard ICSP RJ-11 cable does not allow for clock speeds greater than about 15 Mb/sec.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The DV164035 is a MPLAB ICD-3 in-circuit debugger. It is Microchip's latest and most cost-effective high-speed emulator for Microchip flash Digital signal controller (DSC) and microcontroller (MCU) devices. It debugs and programs PIC(R) flash microcontrollers and dsPIC(R) DSCs with the powerful, yet easy to use graphical user interface of MPLAB integrated development environment (IDE). MPLAB ICD-3 in-circuit debugger provides significant performance enhancements for embedded systems designers. Programming times are typically 15x faster than previous systems. A 40MHz dsPIC33 and high-speed FPGA yield faster communications, downloads and debugging. MPLAB ICD-3 in-circuit debugger/programmer supports most flash PIC MCUs and dsPIC DSCs.

Feature & Benefits:
Real-time debugging
Ruggedized probe interface
Microchip standard connectivity of RJ-11
High speed programming
Low voltage emulation
Test interface module is included with every MPLAB ICD-3
Portable, USB-powered and RoHS compliant
Ease of maintenance and feature upgrade
Low cost and powerful debugging

Applications: Embedded Design & development

Kit Contents:
MPLAB ICD-3, USB cable, Cable to connect the MPLAB ICD-3 to a header module or target board, ICD 3 test interface board, MPLAB IDE quick start guide, CD-ROM with MPLAB IDE software and document.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 Next>>
  • 2015-06-11T15:21:24.015-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_19P0223, prod, sort_default
2 Next>>

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.