New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

MICROCHIP - DV164005 - MPLAB ICD 2 In-Circuit Debugger/Programmer Only

MICROCHIPDV164005
Image is for illustrative purposes only.
Please refer to product description
MICROCHIP
Manufacturer:
MICROCHIP
Newark Part Number:
51M8733
Manufacturer Part No:
DV164005

Technical Data Sheet (4.12MB) EN
Technical Data Sheet (4.12MB) EN

Technical Data Sheet (4.12MB) EN
Technical Data Sheet (4.12MB) EN

Product Information
  • MPLAB ICD 2 In-Circuit Debugger/Programmer Only
  • Core Architecture: PIC, dsPIC
  • Core Sub-Architecture: PIC16
  • IC Product Type: In-Circuit Debugger / Programmer
  • Kit Contents: ICD 2 Module w/ USB cable only
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

68 / 127

Availability

13 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $199.99  

  1. Qty

Price

Qty Price
1+  $199.99
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
DV164035

MICROCHIP

MPLAB ICD 3 In-Circuit Debugger Kit

Core Architecture:PIC, dsPIC; IC Product Type:In-Circuit Debugger; Kit Contents:MPLAB ICD 3 module, USB cable, RJ-11 cable, interface test module, CD with MPLAB IDE software;

37
Price
For: 1 Each
1+
$189.99

37 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
AC164110

MICROCHIP

RJ-11 to ICSP Adapter

Accessory Type:RJ11 to ICSP Adapter; For Use With:MPLAB REAL In-Circuit Emulator; Convert From:RJ-11 Jack; Convert To:ICSP Header; Leaded Process Compatible:Yes;

24
Price
For: 1 Each
1+
$9.99

24 available to ship today
DV164007

MICROCHIP

MPLAB ICD 2 In-Circuit Debugger/Programmer Kit

Core Architecture:PIC, dsPIC; Core Sub-Architecture:PIC16; IC Product Type:In-Circuit Debugger / Programmer; Kit Contents:ICD 2 Module, USB Cable, RS-232 Cable and Power Supply ; RoHS Compliant: Yes;

3
Price
For: 1 Each
1+
$229.99

3 available to ship today
DM163024

MICROCHIP

PICDEM.net 2 Development Board

Silicon Manufacturer:Microchip; Silicon Core Number:ENC28J60, PIC18F97J60; Kit Application Type:Communication & Networking; Application Sub Type:Ethernet ; RoHS Compliant: Yes;

1
Price
For: 1 Each
1+
$165.00

1 available to ship today
DM163025

MICROCHIP

Tools, Development kit

Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC18; Silicon Core Number:PIC18F; Silicon Family Name:PIC18F4xxx;

6
Price
For: 1 Each
1+
$59.99

6 available to ship today
DM183032

MICROCHIP

PIC18 Explorer Board

Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC18; Silicon Core Number:PIC18F; Silicon Family Name:PIC18F8xxx, PIC18FxxJxx;

2
Price
For: 1 Each
1+
$99.99

2 available to ship today
DM300027

MICROCHIP

Starter Development Board

Silicon Manufacturer:Microchip; Core Architecture:PIC, dsPIC; Core Sub-Architecture:PIC24, dsPIC30, dsPIC33; Silicon Core Number:PIC24F, dsPIC30F, dsPIC33F;

2
Price
For: 1 Each
1+
$79.99

2 available to ship today
DM300019

MICROCHIP

dsPICDEM 80-Pin Starter Development Board

Silicon Manufacturer:Microchip; Silicon Core Number:dsPIC30F6014A, dsPIC33FJ256GP710; Kit Contents:Development Board and Docs on CD ; RoHS Compliant: Yes;

3
Price
For: 1 Each
1+
$79.99

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
AC162039

MICROCHIP

Tools, Development kit

Accessory Type:Power Supply; For Use With:PICSTART Plus (DV003001)/PRO MATE II (DV007003) Spare Power Supply; Supply Voltage:9V; Supported Families:DV003001, DV007003, DV164005 ; RoHS Compliant: Yes;

4
Price
For: 1 Each
1+
$24.00

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
4 available to ship today
MA180023

MICROCHIP

PIC18F46J11 Processor Plug-In Module

Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC18; Silicon Core Number:PIC18F; Silicon Family Name:PIC18FxxJxx;

4
Price
For: 1 Each
1+
$25.00

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
DV164006

MICROCHIP

MPLAB ICD 2 In-Circuit Debugger/Programmer Evaluation Kit

Silicon Manufacturer:Microchip; Kit Contents:ICD 2 Module, USB and RS-232 Cables, Power Supply and PICDEM 2 Plus Demo Board(DV163022) ; RoHS Compliant: NA;

1
Price
For: 1 Each
1+
$269.99

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
1 available to ship today

AC162049-2

MICROCHIP

Universal Programming 2 Programming Adapters

0
Price
For: 1 Each
1+
$79.99

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 81 days)

AC002014

MICROCHIP

9V Universal Wall Mount Power Supply Accessories

0
Price
For: 1 Each
1+
$20.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 81 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MICROCHIP) OR (Debuggers, Emulators & JTAG Tools) OR (DV164005)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MICROCHIP AC164110
1 Each
$9.99
1 Each
$165.00