Low

DV007004 - 

MPLAB PM3 Programming Unit, Fast Programming, Large LCD Display, ICSP support, 40-pin socket

DV007004 - MPLAB PM3 Programming Unit, Fast Programming, Large LCD Display, ICSP support, 40-pin socket
DV007004 - MPLAB PM3 Programming Unit, Fast Programming, Large LCD Display, ICSP support, 40-pin socket

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DV007004
Newark Part No.:
88H6738
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DV007004 MPLAB PM3 Universal Device Programmer is easy to use and operates with a PC or as a stand alone unit, and programs entire line of PICmicro devices as well as the latest dsPIC30F DSC devices. The MPLAB PM3 features a large and bright LCD unit (128x64 pixels) to display easy menus, programming statistics and status information. The MPLAB PM3 programmer has exceptional programming speed to allow high production throughput, especially important for large memory devices, and includes a Secure Digital/Multimedia Card slot for easy and secure data storage and transfer. The MPLAB PM3 programmer is designed with 40 programmable socket pins, allowing each socket module to be configured to support many different devices, requiring fewer socket modules to support the entire line of parts.
  • RS232 or USB interface, Integrated In Circuit Serial Programming (ICSP) interface
  • Fast programming time
  • PC host mode for full control, safe mode for secure data, standalone mode for programming without PC
  • SQTP serialization for programming unique serial numbers while in PC Host mode.
  • An alternate DOS command line interface is available for batch control
  • Supports PROMATE II socket modules via adapter
  • Field upgradable firmware allows quick new device support
  • Large easy to read display and Secure Digital (SD) and Multimedia Card (MMC)
  • Buzzer notification for noisy environments

Applications

Embedded Design & Development

Contents

MPLAB PM3 Universal Device Programmer, Serial Cable for RS-232 PC connection, USB cable for USB PC connection, ICSP cable, Power supply and power cables, MPLAB Integrated Development Environment CD, User's manual and technical documentation on CD

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
19 in stock

Each

1+ $895.00

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$895.00 $ 895.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $895.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MICROCHIP - DV007004 - PROGRAMMER, UNIVERSAL, MPLAB PM3, PIC, DSPIC30F 4 5 1 1
Microchip programmer I bought Microchip Programmer MP LAB 3 to do in circuit programming. Good product. I would recommend it. May 21, 2015
  • 2015-06-11T15:21:20.824-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_88H6738, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest whether the device programmer supports PROMATE II socket modules (part number DV007004)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This device programmer supports PROMATE II socket modules via adapter and suggested part number of socket module adapter is AC164350 from Microchip which is sold separately.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:06.071-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_88H6738, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.