Low

MICROCHIP  DSPIC33FJ64GS610-I/PT  IC, DSC, 16BIT, 64 KB, 40MHZ, 3.6V, TQFP-100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 08R1566
  • Manufacturer Part No DSPIC33FJ64GS610-I/PT

Product Information


  • Core Frequency: 40MHz
  • Core Supply Voltage: 2.75V
  • DSC Case Style: TQFP
  • Embedded Interface Type: I2C, SPI, UART
  • Flash Memory Size: 64KB
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 85
  • No. of Pins: 100
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: dsPIC33F
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 119

Order multiple quantity: 119

Price: $5.58

Buy

Price

Quantity List Price
100+ $5.58

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of in-system programmer for programming 16 bit DSC (part number DSPIC33FJ64GS610-I/PT)?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this DSC is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
79R6275
DSPIC33FJ64GS610-I/PT

DSPIC33FJ64GS610-I/PT

MICROCHIP

IC, DSC, 16BIT, 64K FLASH, 100TQFP

IC, DSC, 16BIT, 64K FLASH, 100TQFP; Series:dsPIC33F; Core Frequency:40MHz; Core Supply Voltage:2.75V; DSC Case Style:TQFP; No. of Pins:100; Embedded Interface Type:ECAN, I2C, SPI, UART; No. of I/O's:85; Supply Voltage Min:3V; Supply ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $12.09 10+ $8.06 100+ $6.75

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 23 weeks

Associated Products


Customers Also Bought