Low

MICROCHIP  DSPIC33FJ32GS610-I/PT  Digital Signal Controller, dsPIC33F Series, 40 MHz, 32 KB, 85 I/O's, I2C, SPI, UART, 2.75 V

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DSPIC33FJ32GS610-I/PT
Newark Part No.:
08R1545
Product Range
dsPIC33F Series
Technical Datasheet:
See all Technical Docs
MICROCHIP DSPIC33FJ32GS610-I/PT
Video

The actual product may differ from image shown

 

Product Information

Product Range:
dsPIC33F Series
Core Frequency:
40MHz
Flash Memory Size:
32KB
No. of I/O's:
85I/O's
Embedded Interface Type:
I2C, SPI, UART
Core Supply Voltage:
2.75V
DSC Case Style:
TQFP
No. of Pins:
100Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products